Print Page
NT1195FAAE2S
Low-Noise Amplifier, 1.164GHz to 1.61GHz, 18dB Gain, 1.5 to 3.7V, -40°C to 105°C, EPFFP-FA-6
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNT1195FAAE2SCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel4866432RL
Cut Tape4866432
Your Part Number
5,000 In Stock
Need more?
5,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$59.510 | NT$59.51 |
| Total Price | NT$59.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$59.510 |
| 10+ | NT$46.160 |
| 50+ | NT$38.830 |
| 100+ | NT$36.030 |
| 250+ | NT$33.750 |
| 500+ | NT$31.570 |
| 1000+ | NT$30.190 |
| 2500+ | NT$28.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNT1195FAAE2SCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel4866432RL
Cut Tape4866432
Technical Datasheet
RF Primary FunctionLow-Noise Amplifier (LNA)
No. of Channels1Channels
Frequency Response RF Min1.164GHz
Frequency Response RF Max1.61GHz
Gain Typ18dB
Third Order Output Intercept Point OIP3 Typ-
Supply Voltage Min1.5V
Supply Voltage Max3.7V
IC Case / PackageEPFFP-FA
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Primary Function
Low-Noise Amplifier (LNA)
Frequency Response RF Min
1.164GHz
Gain Typ
18dB
Supply Voltage Min
1.5V
IC Case / Package
EPFFP-FA
Operating Temperature Min
-40°C
Product Range
-
No. of Channels
1Channels
Frequency Response RF Max
1.61GHz
Third Order Output Intercept Point OIP3 Typ
-
Supply Voltage Max
3.7V
No. of Pins
6Pins
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001