Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04020VE-24Q-CU-01Copy
Manufacturer Standard Lead Time19 weeks
Order Code4816846
Product Range04020VE Series
Your Part Number
263 In Stock
Need more?
263 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$939.720 |
| 5+ | NT$919.570 |
| 10+ | NT$899.420 |
| 25+ | NT$857.200 |
| 50+ | NT$833.850 |
| 100+ | NT$806.020 |
| 250+ | NT$790.350 |
Price for:Each
Minimum: 1
Multiple: 1
NT$939.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04020VE-24Q-CU-01Copy
Manufacturer Standard Lead Time19 weeks
Order Code4816846
Product Range04020VE Series
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM12.4CFM
Noise Rating42dB
Power Rating3.6W
Rated Speed11000rpm
Power Connection Type2 Lead Wires
Current Rating110mA
IP RatingIP68
Air Flow - m3/min0.35m³/min
Static Pressure142Pa
Product Range04020VE Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
42dB
Rated Speed
11000rpm
Current Rating
110mA
Air Flow - m3/min
0.35m³/min
Product Range
04020VE Series
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
12.4CFM
Power Rating
3.6W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Static Pressure
142Pa
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0162
