Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 170-201-170L003Copy |
| Order Code | 5116860 |
| Product Range | 170 Series |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$35.050 |
| 10+ | NT$28.710 |
| 100+ | NT$23.650 |
| 500+ | NT$20.690 |
| 1000+ | NT$19.430 |
| 2500+ | NT$18.580 |
Price for:Each
Minimum: 1
Multiple: 1
NT$35.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 170-201-170L003Copy |
| Order Code | 5116860 |
| Product Range | 170 Series |
| For Use With | Norcomp 170 Series D Sub Housing Connectors |
| D Sub Contact Type | Pin (Male) |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Wire Size AWG Max | 20AWG |
| Wire Size AWG Min | 26AWG |
| Contact Termination Type | Crimp |
| Product Range | 170 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| For Use With | Norcomp 170 Series D Sub Housing Connectors |
|---|---|
| Contact Material | Brass |
| Wire Size AWG Max | 20AWG |
| Contact Termination Type | Crimp |
| SVHC | No SVHC (04-Feb-2026) |
| D Sub Contact Type | Pin (Male) |
|---|---|
| Contact Plating | Gold Plated Contacts |
| Wire Size AWG Min | 26AWG |
| Product Range | 170 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004 |
