Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerNORCOMP
Manufacturer Part No684M3W3K103L461Copy
Order Code2913690
Insert ArrangementDA-3W3K
Contact Type3 Power
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Technical Specifications
Insert Arrangement
DA-3W3K
Contact Termination Type
Solder
Contact Material
Copper Alloy
Contact Type
3 Power
Connector Mounting
Through Hole Mount
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018635
