Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No974-025-020R121Copy
Manufacturer Standard Lead Time1 weeks
Order Code2627836
Product RangeARMOR 974 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | NT$210.250 |
Price for:Each
Minimum: 100
Multiple: 100
NT$21,025.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No974-025-020R121Copy
Manufacturer Standard Lead Time1 weeks
Order Code2627836
Product RangeARMOR 974 Series
Product RangeARMOR 974 Series
D Sub Shell SizeDB
Cable Exit Angle40°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
SVHCLead (27-Jun-2024)
Product Overview
The 974-025-020R121 from Norcomp is a 974 series metalized plastic 40° entry D-sub backshell in 25 position. The 40°C entry and low profile design allow use in racking applications where space is a premium. It has perimeter sealing clips for secure sealing.
- UL94 V-0 rated high temperature ABS (acrylonitrile butadiene styrene) material
- Nickel over copper plating
- Operating temperature range from -55°C to 125°C
- Metalized plastic provides up to 60dB shielding
Contents
Two backshells halves, Two 4-40 thumbscrews, Two housing screws, One metal strain relief clamp, Two strain relief screws.
Technical Specifications
Product Range
ARMOR 974 Series
Cable Exit Angle
40°
SVHC
Lead (27-Jun-2024)
D Sub Shell Size
DB
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
