Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part NoCCA-000-M02R205Copy
Manufacturer Standard Lead Time28 weeks
Order Code3381278
Product RangeVULCON Series
Your Part Number
12 In Stock
Need more?
12 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,398.380 |
| 5+ | NT$1,305.850 |
| 10+ | NT$1,213.320 |
| 25+ | NT$1,077.570 |
| 50+ | NT$1,043.960 |
| 100+ | NT$1,010.350 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,398.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part NoCCA-000-M02R205Copy
Manufacturer Standard Lead Time28 weeks
Order Code3381278
Product RangeVULCON Series
Connector Type AM8 Receptacle
Connector Type BM8 Receptacle
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeVULCON Series
SVHCLead (27-Jun-2024)
Technical Specifications
Connector Type A
M8 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
6.6ft
SVHC
Lead (27-Jun-2024)
Connector Type B
M8 Receptacle
Cable Length - Metric
2m
Product Range
VULCON Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
