Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part NoY58-A08-MFFR001Copy
Manufacturer Standard Lead Time28 weeks
Order Code4748155
Product RangeVULCON Series
Your Part Number
16 In Stock
Need more?
16 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,322.780 |
| 5+ | NT$1,251.140 |
| 10+ | NT$1,179.500 |
| 25+ | NT$1,111.880 |
| 50+ | NT$1,030.960 |
| 100+ | NT$992.610 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,322.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part NoY58-A08-MFFR001Copy
Manufacturer Standard Lead Time28 weeks
Order Code4748155
Product RangeVULCON Series
Adapter Type / StyleY - Style
Adapter / Splitter MountingCable Mount
Convert From Splitter8 Position M12 Plug
Convert To Splitter2 x 8 Position M12 Receptacle
Adapter Body ColourBlack
Connector Body MaterialPVC (Polyvinylchloride) Body
Product RangeVULCON Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Adapter Type / Style
Y - Style
Convert From Splitter
8 Position M12 Plug
Adapter Body Colour
Black
Product Range
VULCON Series
Adapter / Splitter Mounting
Cable Mount
Convert To Splitter
2 x 8 Position M12 Receptacle
Connector Body Material
PVC (Polyvinylchloride) Body
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
