Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF54LM20A-QGAA-RCopy
Order Code
Re-Reel4860978RL
Cut Tape4860978
Product RangenRF54L Series
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$193.790 | NT$193.79 |
| Total Price | NT$193.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$193.790 |
| 10+ | NT$159.540 |
| 25+ | NT$149.360 |
| 50+ | NT$143.160 |
| 100+ | NT$136.950 |
| 250+ | NT$130.230 |
| 500+ | NT$126.460 |
| 1000+ | NT$121.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF54LM20A-QGAA-RCopy
Order Code
Re-Reel4860978RL
Cut Tape4860978
Product RangenRF54L Series
Technical Datasheet
IC Case / PackageQFN
CPU Speed128MHz
No. of Pins52Pins
Core ArchitectureARM Cortex-M33F
InterfacesSPI, TWI, USART
MPU Case StyleQFN
SOC TypeNordic nRF54LM20A
MPU FamilynRF54
Supply Voltage Range1.7V to 3.6V
Product RangenRF54L Series
Operating Temperature Range-40°C to +85°C
MPU SeriesnRF54L
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Case / Package
QFN
No. of Pins
52Pins
Interfaces
SPI, TWI, USART
Protocol
IEEE 802.15.4, Zigbee, Thread, Bluetooth 6.0 LE
MPU Family
nRF54
Product Range
nRF54L Series
MPU Series
nRF54L
CPU Speed
128MHz
Core Architecture
ARM Cortex-M33F
MPU Case Style
QFN
SOC Type
Nordic nRF54LM20A
Supply Voltage Range
1.7V to 3.6V
Operating Temperature Range
-40°C to +85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001