Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF54LM20B-CAAA-RCopy
Order Code
Re-Reel4906285RL
Cut Tape4906285
Product RangenRF54L Series
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$214.560 | NT$214.56 |
| Total Price | NT$214.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$214.560 |
| 10+ | NT$176.640 |
| 25+ | NT$165.370 |
| 50+ | NT$158.500 |
| 100+ | NT$151.620 |
| 250+ | NT$144.180 |
| 500+ | NT$140.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF54LM20B-CAAA-RCopy
Order Code
Re-Reel4906285RL
Cut Tape4906285
Product RangenRF54L Series
IC Case / PackageWLCSP
No. of Pins61Pins
InterfacesSPI, TWI, USART
SOC TypeNordic nRF54LM20B
Supply Voltage Range1.7V to 3.6V
Operating Temperature Range-40°C to +85°C
Product RangenRF54L Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Case / Package
WLCSP
Interfaces
SPI, TWI, USART
SOC Type
Nordic nRF54LM20B
Operating Temperature Range
-40°C to +85°C
SVHC
No SVHC (04-Feb-2026)
No. of Pins
61Pins
Protocol
IEEE 802.15.4, Zigbee, Thread, Bluetooth 6.0 LE
Supply Voltage Range
1.7V to 3.6V
Product Range
nRF54L Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001