Print Page
NRF54LM20B-PAAA-R
Wireless SOC, ARM Cortex-M33F, 128GHz, 1.7 V to 3.6 V, -40 °C to 85°C, FCCSP-98, nRF54L Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF54LM20B-PAAA-RCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4906288RL
Cut Tape4906288
Product RangenRF54L Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$222.520 | NT$222.52 |
| Total Price | NT$222.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$222.520 |
| 10+ | NT$183.810 |
| 25+ | NT$171.640 |
| 50+ | NT$164.860 |
| 100+ | NT$158.060 |
| 250+ | NT$151.770 |
| 500+ | NT$147.650 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF54LM20B-PAAA-RCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4906288RL
Cut Tape4906288
Product RangenRF54L Series
IC Case / PackageFCCSP
No. of Pins98Pins
InterfacesSPI, TWI, USART
ProtocolIEEE 802.15.4, Zigbee, Thread, Bluetooth 6.0 LE
SOC TypeNordic nRF54LM20B
Supply Voltage Range1.7V to 3.6V
Operating Temperature Range-40°C to +85°C
Product RangenRF54L Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Case / Package
FCCSP
Interfaces
SPI, TWI, USART
SOC Type
Nordic nRF54LM20B
Operating Temperature Range
-40°C to +85°C
SVHC
No SVHC (04-Feb-2026)
No. of Pins
98Pins
Protocol
IEEE 802.15.4, Zigbee, Thread, Bluetooth 6.0 LE
Supply Voltage Range
1.7V to 3.6V
Product Range
nRF54L Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001