Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$45,795.280 |
Product Information
Product Overview
FRWY-LS1046A-TP is a LS1046A freeway board. It is a high-performance computing, evaluation, and development platform that supports the LS1046A architecture processor capable of supporting more than 32,000 CoreMark performance. The FRWY-LS1046A board supports the LS1046A processor, onboard DDR4 memory, multiple Gigabit Ethernet, USB3.0 and M2-Type-E interfaces for Wi-Fi, FRWY-LS1046A-AC includes the Wi-Fi card. It includes the Coral Tensor Flow Processing Unit that offloads AI/ML inferencing from the CPU to provide significant boost for AI/ML applications. The FRWY-LS1046A-TP includes one M.2 TPU module and more modules can easily be added including USB versions of the module to scale the AI/ML performance. Applications include automotive, communication infrastructure, industrial, smart city.
- LS1046A – 2/4-core Arm® Cortex®-A72 cores at 1.6GHz
- 4GB DDR4 with ECC at 2.1GT/s, 4Gb NAND FLASH, 64MB QSPI FLASH
- 2x USB3.0 (host), Micro SD – Linux, Demo SW, Videos
- Expansion headers - I2C, SPI, clocks, interrupts, GPIO
- Passive cooling heat sink (no fan)
- Support LSDK / OpenWRT / Ubuntu
Contents
LS1046A freeway board, Dual-band 2x2 802.11ac Wi-Fi card installed, Enclosure, Universal adaptors, Power supply (12VDC 5A, adapters CE, FCC, PSE, CCC, UL, VI approved), Cable USB A to Micro-USB, Programmed 32GB TF card.
Technical Specifications
NXP
QorIQ LS1
Cortex-A72
Freeway Board FRWY-LS1046A, Coral TPU, WiFi Card Installed, Enclosure, Adapter, USB Cable
No SVHC (27-Jun-2024)
64bit
ARM
LS1046A
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
