Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MC56F81766AMLFA.Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 4838979 |
| Product Range | MC56F81xxx Series |
| Your Part Number |
1,350 In Stock
Need more?
1,350 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$322.010 |
| 10+ | NT$251.780 |
| 25+ | NT$237.040 |
| 50+ | NT$227.190 |
| 100+ | NT$216.020 |
| 250+ | NT$206.600 |
| 500+ | NT$203.280 |
Price for:Each
Minimum: 1
Multiple: 1
NT$322.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MC56F81766AMLFA.Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 4838979 |
| Product Range | MC56F81xxx Series |
| Product Range | MC56F81xxx Series |
| Core Frequency | 100MHz |
| Flash Memory Size | 128KB |
| No. of I/O's | 39I/O's |
| Embedded Interface Type | I2C, SCI, SPI |
| Core Supply Voltage | 1V |
| DSC Case Style | LQFP |
| No. of Pins | 48Pins |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | AEC-Q100 |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Product Range | MC56F81xxx Series |
|---|---|
| Flash Memory Size | 128KB |
| Embedded Interface Type | I2C, SCI, SPI |
| DSC Case Style | LQFP |
| Supply Voltage Min | 2.7V |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | AEC-Q100 |
| Core Frequency | 100MHz |
|---|---|
| No. of I/O's | 39I/O's |
| Core Supply Voltage | 1V |
| No. of Pins | 48Pins |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (27-Jun-2018) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | 3A991.a.2 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.710117 |
