Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMCXC151VFKCopy
Order Code5128625
Product RangeMCX C Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$39.900 |
| 10+ | NT$27.840 |
| 50+ | NT$25.520 |
| 100+ | NT$23.200 |
| 250+ | NT$21.810 |
| 500+ | NT$20.880 |
Price for:Each
Minimum: 1
Multiple: 1
NT$39.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCXC151VFKCopy
Order Code5128625
Product RangeMCX C Series
Product RangeMCX C Series
Device CoreARM Cortex-M23
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size32KB
No. of Pins24Pins
IC Case / PackageHPQFN
No. of I/O's23I/O's
InterfacesLPI2C, LPSPI, LPUART
RAM Memory Size6KB
ADC Channels-
ADC Resolution16Bit
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyMCX C
MCU SeriesMCX C15x
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MCX C Series
Data Bus Width
32 bit
Program Memory Size
32KB
IC Case / Package
HPQFN
Interfaces
LPI2C, LPSPI, LPUART
ADC Channels
-
Supply Voltage Min
1.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MCX C15x
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM Cortex-M23
Operating Frequency Max
48MHz
No. of Pins
24Pins
No. of I/O's
23I/O's
RAM Memory Size
6KB
ADC Resolution
16Bit
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
MCU Family
MCX C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
