Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMIMX8UD7DVK08SC.Copy
Manufacturer Standard Lead Time4 weeks
Order Code4838961
Product Rangei.MX Family i.MX 8ULP Series Microprocessors
Your Part Number
100 In Stock
Need more?
100 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$810.470 |
| 10+ | NT$651.090 |
| 25+ | NT$611.230 |
| 50+ | NT$589.450 |
| 100+ | NT$567.670 |
Price for:Each
Minimum: 1
Multiple: 1
NT$810.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMX8UD7DVK08SC.Copy
Manufacturer Standard Lead Time4 weeks
Order Code4838961
Product Rangei.MX Family i.MX 8ULP Series Microprocessors
Product Rangei.MX Family i.MX 8ULP Series Microprocessors
No. of CPU Cores2Cores
Program Memory Size-
IC Case / PackageFCBGA
No. of Pins512Pins
Supply Voltage Min900V
Supply Voltage Max1.05V
Operating Frequency Max800MHz
No. of I/O's-
Data Bus Width64 bit
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max95°C
Qualification-
MPU Seriesi.MX 8ULP
MPU Familyi.MX
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
i.MX Family i.MX 8ULP Series Microprocessors
Program Memory Size
-
No. of Pins
512Pins
Supply Voltage Max
1.05V
Interfaces
CAN, Ethernet, I2C, I3C, I2S, SAI, SPI, UART, USB
Data Bus Width
64 bit
Operating Temperature Min
0°C
Qualification
-
MPU Family
i.MX
No. of CPU Cores
2Cores
IC Case / Package
FCBGA
Supply Voltage Min
900V
Operating Frequency Max
800MHz
No. of I/O's
-
IC Mounting
Surface Mount
Operating Temperature Max
95°C
MPU Series
i.MX 8ULP
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006796
