Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMIMXRT106LCVL5B.Copy
Manufacturer Standard Lead Time6 weeks
Order Code4838950
Product Rangei.MX RT Family i.MX RT1060 Series Microcontrollers
Your Part Number
340 In Stock
Need more?
340 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$629.740 |
| 10+ | NT$516.120 |
| 25+ | NT$478.340 |
| 50+ | NT$464.690 |
| 100+ | NT$450.360 |
Price for:Each
Minimum: 1
Multiple: 1
NT$629.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMXRT106LCVL5B.Copy
Manufacturer Standard Lead Time6 weeks
Order Code4838950
Product Rangei.MX RT Family i.MX RT1060 Series Microcontrollers
Product Rangei.MX RT Family i.MX RT1060 Series Microcontrollers
Device CoreARM Cortex-M7F
Data Bus Width32 bit
Operating Frequency Max528MHz
Program Memory Size-
No. of Pins196Pins
IC Case / PackageMAPBGA
No. of I/O's127I/O's
RAM Memory Size1MB
ADC Channels20Channels
ADC Resolution12Bit
Supply Voltage Min925mV
Supply Voltage Max1.26V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU Familyi.MX RT
MCU Seriesi.MX RT1060
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
i.MX RT Family i.MX RT1060 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
-
IC Case / Package
MAPBGA
Interfaces
Ethernet, FlexCAN, LPI2C, LPSPI, LPUART, SAI, USB
ADC Channels
20Channels
Supply Voltage Min
925mV
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
i.MX RT1060
SVHC
No SVHC (27-Jun-2018)
Device Core
ARM Cortex-M7F
Operating Frequency Max
528MHz
No. of Pins
196Pins
No. of I/O's
127I/O's
RAM Memory Size
1MB
ADC Resolution
12Bit
Supply Voltage Max
1.26V
Operating Temperature Max
105°C
MCU Family
i.MX RT
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
