Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoNTP53321G0JTZ.Copy
Manufacturer Standard Lead Time30 weeks
Order Code4838929
Your Part Number
99 In Stock
Need more?
99 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$61.380 |
| 10+ | NT$53.070 |
| 50+ | NT$50.140 |
| 100+ | NT$46.100 |
| 250+ | NT$43.670 |
| 500+ | NT$41.960 |
| 1000+ | NT$40.350 |
| 2500+ | NT$39.550 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$61.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoNTP53321G0JTZ.Copy
Manufacturer Standard Lead Time30 weeks
Order Code4838929
Frequency Min13.553MHz
RF Primary FunctionNFC Tag
Frequency Max13.567MHz
Supply Voltage Min1.62V
RFID IC TypeRead, Write
Supply Voltage Max5.5V
Programmable Memory2KB
Output Power-
IC Case / PackageSOIC
No. of Pins8Pins
RF IC Case StyleSOIC
InterfacesI2C
StandardsISO/IEC 15693
Operating Temperature Min-40°C
Product Range-
Current Consumption138µA
Operating Temperature Max105°C
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Frequency Min
13.553MHz
Frequency Max
13.567MHz
RFID IC Type
Read, Write
Programmable Memory
2KB
IC Case / Package
SOIC
RF IC Case Style
SOIC
Standards
ISO/IEC 15693
Product Range
-
Operating Temperature Max
105°C
RF Primary Function
NFC Tag
Supply Voltage Min
1.62V
Supply Voltage Max
5.5V
Output Power
-
No. of Pins
8Pins
Interfaces
I2C
Operating Temperature Min
-40°C
Current Consumption
138µA
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
