Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoPN7220EV/C101K.Copy
Manufacturer Standard Lead Time6 weeks
Order Code4838688
Your Part Number
500 In Stock
Need more?
500 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$300.380 |
| 10+ | NT$248.240 |
| 25+ | NT$234.020 |
| 50+ | NT$225.340 |
| 100+ | NT$216.580 |
| 250+ | NT$207.990 |
Price for:Each
Minimum: 1
Multiple: 1
NT$300.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPN7220EV/C101K.Copy
Manufacturer Standard Lead Time6 weeks
Order Code4838688
RF Primary FunctionNFC Controller
Frequency Min-
Frequency Max13.56MHz
Supply Voltage Min2.4V
RFID IC TypeRead, Write
Supply Voltage Max5.5V
Programmable Memory-
IC Case / PackageVFBGA
Output Power2.3W
No. of Pins64Pins
RF IC Case StyleVFBGA
InterfacesI2C, SPI
Operating Temperature Min-40°C
Current Consumption20mA
Product Range-
Operating Temperature Max105°C
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
RF Primary Function
NFC Controller
Frequency Max
13.56MHz
RFID IC Type
Read, Write
Programmable Memory
-
Output Power
2.3W
RF IC Case Style
VFBGA
Standards
FeliCa, ISO/IEC 14443A/14443B/15693, MIFARE
Current Consumption
20mA
Operating Temperature Max
105°C
Frequency Min
-
Supply Voltage Min
2.4V
Supply Voltage Max
5.5V
IC Case / Package
VFBGA
No. of Pins
64Pins
Interfaces
I2C, SPI
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000417
