Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoRW612ET/A2IK.Copy
Manufacturer Standard Lead Time29 weeks
Order Code4838967
Product RangeRW612 Family RW612x Series Microcontrollers
Your Part Number
1,740 In Stock
Need more?
1,740 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$541.760 |
| 10+ | NT$428.320 |
| 25+ | NT$394.630 |
| 50+ | NT$382.940 |
| 100+ | NT$367.420 |
| 250+ | NT$354.710 |
Price for:Each
Minimum: 1
Multiple: 1
NT$541.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoRW612ET/A2IK.Copy
Manufacturer Standard Lead Time29 weeks
Order Code4838967
Product RangeRW612 Family RW612x Series Microcontrollers
Product RangeRW612 Family RW612x Series Microcontrollers
Device CoreARM Cortex-M33F
Data Bus Width32 bit
Operating Frequency Max260MHz
Program Memory Size-
No. of Pins145Pins
IC Case / PackageTFBGA
No. of I/O's64I/O's
InterfacesEthernet, I2C, I2S, SPI, USART
RAM Memory Size1.2MB
ADC Channels-
ADC Resolution16Bit
Supply Voltage Min1.01V
Supply Voltage Max1.155V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyRW612
MCU SeriesRW612x
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
RW612 Family RW612x Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
-
IC Case / Package
TFBGA
Interfaces
Ethernet, I2C, I2S, SPI, USART
ADC Channels
-
Supply Voltage Min
1.01V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RW612x
SVHC
No SVHC (27-Jun-2018)
Device Core
ARM Cortex-M33F
Operating Frequency Max
260MHz
No. of Pins
145Pins
No. of I/O's
64I/O's
RAM Memory Size
1.2MB
ADC Resolution
16Bit
Supply Voltage Max
1.155V
Operating Temperature Max
85°C
MCU Family
RW612
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
