Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoS32G254ASBK1VUCT.Copy
Manufacturer Standard Lead Time6 weeks
Order Code4838972
Product RangeS32G2 Family Microprocessors
Your Part Number
570 In Stock
Need more?
570 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,108.470 |
| 5+ | NT$2,851.330 |
| 10+ | NT$2,594.180 |
| 25+ | NT$2,465.520 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,108.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoS32G254ASBK1VUCT.Copy
Manufacturer Standard Lead Time6 weeks
Order Code4838972
Product RangeS32G2 Family Microprocessors
Product RangeS32G2 Family Microprocessors
No. of CPU Cores5Cores
Program Memory Size-
IC Case / PackageFCPBGA
No. of Pins525Pins
Supply Voltage Min800mV
Supply Voltage Max3.45V
Operating Frequency Max1GHz
InterfacesCAN, Ethernet, I2C, LIN, SPI, UART, USB
No. of I/O's-
Data Bus Width32 bit, 64 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q100
MPU Series-
MPU FamilyS32G2
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
S32G2 Family Microprocessors
Program Memory Size
-
No. of Pins
525Pins
Supply Voltage Max
3.45V
Interfaces
CAN, Ethernet, I2C, LIN, SPI, UART, USB
Data Bus Width
32 bit, 64 bit
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MPU Family
S32G2
No. of CPU Cores
5Cores
IC Case / Package
FCPBGA
Supply Voltage Min
800mV
Operating Frequency Max
1GHz
No. of I/O's
-
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.058936
