Print Page
Image is for illustrative purposes only. Please refer to product description.
2,500 In Stock
Need more?
2500 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$57.920 |
| 10+ | NT$42.850 |
| 50+ | NT$39.070 |
| 100+ | NT$34.890 |
| 250+ | NT$32.900 |
| 500+ | NT$31.700 |
| 1000+ | NT$30.720 |
| 2500+ | NT$30.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$57.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTJA1465AT/0Z.
Order Code4751902
CAN Interface IC TypeCAN FD Transceiver, I2C
Data Rate Max8Mbps
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins14Pins
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers1Receivers
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
CAN Interface IC Type
CAN FD Transceiver, I2C
Supply Voltage Min
4.5V
IC Case / Package
SOIC
No. of Channels
1Channels
No. of Receivers
1Receivers
Operating Temperature Max
150°C
Qualification
AEC-Q100
Data Rate Max
8Mbps
Supply Voltage Max
5.5V
No. of Pins
14Pins
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.664932