Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - OEG |
|---|---|
| Manufacturer Part No | 1-1419126-0Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 3397647 |
| Product Range | SDT-SH Series |
| Also Known As | SDT-SH-124DM,000 |
| Your Part Number |
318 In Stock
Need more?
318 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$83.510 |
| 10+ | NT$78.310 |
| 25+ | NT$58.130 |
| 50+ | NT$56.830 |
| 100+ | NT$55.700 |
Price for:Each
Minimum: 1
Multiple: 1
NT$83.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - OEG |
|---|---|
| Manufacturer Part No | 1-1419126-0Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 3397647 |
| Product Range | SDT-SH Series |
| Also Known As | SDT-SH-124DM,000 |
| Contact Configuration | SPST-NO |
| Coil Voltage | 24VDC |
| Contact Current | 10A |
| Product Range | SDT-SH Series |
| Relay Mounting | PCB |
| Coil Type | DC Monostable |
| Contact Voltage VAC | 250V |
| Relay Terminals | Through Hole |
| Contact Voltage VDC | 30V |
| Contact Material | Silver Nickel |
| Coil Resistance | 1.67kohm |
| SVHC | To Be Advised |
Technical Specifications
| Contact Configuration | SPST-NO |
|---|---|
| Contact Current | 10A |
| Relay Mounting | PCB |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | 30V |
| Coil Resistance | 1.67kohm |
| Coil Voltage | 24VDC |
|---|---|
| Product Range | SDT-SH Series |
| Coil Type | DC Monostable |
| Relay Terminals | Through Hole |
| Contact Material | Silver Nickel |
| SVHC | To Be Advised |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
