Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoRTD-2-F3105-36-T.Copy
Manufacturer Standard Lead Time2 weeks
Order Code2806312
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$4,215.200 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,215.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRTD-2-F3105-36-T.Copy
Manufacturer Standard Lead Time2 weeks
Order Code2806312
Technical Datasheet
RTD TypeProbe
Sensing Temperature Min-30°C
Sensing Temperature Max260°C
RTD AccuracyClass A
Resistance100ohm
Measured Temperature Min-30°C
Measured Temperature Max260°C
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter-
Probe Length2mm
Cable Length - Metric914.4mm
Cable Length - Imperial36"
Cable TerminationStripped Leads
Technical Specifications
RTD Type
Probe
Sensing Temperature Max
260°C
Resistance
100ohm
Measured Temperature Max
260°C
RTD Element Material
-
Probe Diameter
-
Cable Length - Metric
914.4mm
Cable Termination
Stripped Leads
Sensing Temperature Min
-30°C
RTD Accuracy
Class A
Measured Temperature Min
-30°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
2mm
Cable Length - Imperial
36"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02903
