Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPX3005K01-015GICopy
Manufacturer Standard Lead Time7 weeks
Order Code3473735
Your Part Number
3 In Stock
Need more?
3 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$61,919.170 |
Price for:Each
Minimum: 1
Multiple: 1
NT$61,919.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX3005K01-015GICopy
Manufacturer Standard Lead Time7 weeks
Order Code3473735
Pressure TypeCompound Gauge
Pressure Port TypeTri-Clamp
Operating Pressure Min-15psi
Pressure Port Size1.5"
Transducer Connection / TerminationM12 Connector
Supply Voltage Min9VDC
Supply Voltage Max30VDC
Media TypeFluid, Gas
Output Interface-
Sensor Output TypeAnalog
Housing Material316 Stainless Steel
Operating Temperature Min-20°C
Operating Temperature Max70°C
Technical Specifications
Pressure Type
Compound Gauge
Operating Pressure Min
-15psi
Transducer Connection / Termination
M12 Connector
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
316 Stainless Steel
Operating Temperature Max
70°C
Pressure Port Type
Tri-Clamp
Pressure Port Size
1.5"
Supply Voltage Min
9VDC
Media Type
Fluid, Gas
Sensor Output Type
Analog
Operating Temperature Min
-20°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6804
