Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | G3NA-440B-UTU-2 DC5-24Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Order Code | 4848194 |
| Product Range | G3NA Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$5,941.060 |
Price for:Each
Minimum: 1
Multiple: 1
NT$5,941.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | G3NA-440B-UTU-2 DC5-24Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Order Code | 4848194 |
| Product Range | G3NA Series |
| Contact Configuration | SPST-NO |
| Load Current | 40A |
| Operating Voltage Max | 480VAC |
| Relay Mounting | Panel Mount |
| Relay Terminals | Screw |
| Switching Mode | Zero Crossing |
| Operating Voltage Min | 200VAC |
| Control Voltage Min | 5VDC |
| Control Voltage Max | 24VDC |
| Product Range | G3NA Series |
| SVHC | To Be Advised |
Technical Specifications
| Contact Configuration | SPST-NO |
|---|---|
| Operating Voltage Max | 480VAC |
| Relay Terminals | Screw |
| Operating Voltage Min | 200VAC |
| Control Voltage Max | 24VDC |
| SVHC | To Be Advised |
| Load Current | 40A |
|---|---|
| Relay Mounting | Panel Mount |
| Switching Mode | Zero Crossing |
| Control Voltage Min | 5VDC |
| Product Range | G3NA Series |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .4536 |
