Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMBF170Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel2438269
Re-Reel9845399RL
Cut Tape9845399
Your Part Number
57,063 In Stock
72,000 more incoming. You can reserve stock now
10 Delivery in 1-2 Business Days(SG stock)
57,053 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | NT$6.630 | NT$33.15 |
| Total Price | NT$33.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | NT$6.630 |
| 50+ | NT$5.410 |
| 100+ | NT$4.190 |
| 500+ | NT$2.730 |
| 1500+ | NT$2.680 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | NT$2.140 |
| 9000+ | NT$2.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBF170Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel2438269
Re-Reel9845399RL
Cut Tape9845399
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id500mA
Drain Source On State Resistance5ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.1V
Power Dissipation300mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MMBF170 is a surface mount, N channel enhancement mode field effect transistors in SOT-23 package. This device features high cell density, DMOS technology which has been especially tailored to minimize the onstate resistance and provide superior switching performance and high avalanche energy strength. This device is suitable for low voltage, low current applications such as small servo motor control, power MOSFET gate drivers and other switching applications.
- High density cell design for low Rds(ON)
- Voltage controlled small signal switch
- Rugged and reliable
- High saturation current capability
- Drain to source voltage (Vds) of 60V
- Gate to source voltage of ±20V
- Continuous drain current (Id) of 500mA
- Power dissipation (Pd) of 300mW
- Low on state resistance of 1.2ohm at Vgs 10V
- Operating temperature range -55°C to 150°C
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
500mA
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
300mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
5ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.1V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MMBF170
7 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000037
