
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | NT$17.150 | NT$85.75 |
| Total Price | NT$85.75 | ||
| Quantity | Price |
|---|---|
| 5+ | NT$17.150 |
| 10+ | NT$10.930 |
| 100+ | NT$8.770 |
| 500+ | NT$8.600 |
| 1000+ | NT$8.420 |
| 5000+ | NT$8.250 |
| 10000+ | NT$8.070 |
Product Information
Product Overview
NCP1117I series are low dropout (LDO) positive linear voltage regulators that are capable of providing an output current that is in excess of 1.0A with a maximum dropout voltage of 1.2V at 800mA over temperature. This series contains eight fixed output voltages of 1.8 V, 3.3 V and 5.0 V that have no minimum load requirement to maintain regulation. Also included is an adjustable output version that can be programmed from 1.25 V to 18.8 V with two external resistors. On chip trimming adjusts the reference/output voltage to within +/- 1.0% accuracy. Internal protection features consist of output current limiting, safe operating area compensation and thermal shutdown. The NCP1117I series can operate with up to 20 V input. Devices are available in SOT223 and DPAK packages.
- Operation to 20V input
- Fixed output voltage
- Current limit, safe operating and thermal shutdown protection
- On chip trimming adjusts the reference/output voltage to within +/- 1.0% accuracy
Technical Specifications
Fixed
20V
5V
-
Positive Output
1A
1.07V
SOT-223
-40°C
5V 1A LDO Voltage Regulators
No SVHC (25-Jun-2025)
2.4V
1Outputs
5V
-
1A
1.07V
Surface Mount
3Pins
125°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
