Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100LVEP34DTGCopy
Order Code1611182
Technical Datasheet
Clock IC TypeClock Generator
Supply Voltage Min2.375V
Supply Voltage Max3.8V
IC Case / PackageTSSOP
No. of Pins16Pins
Clock IC Case StyleTSSOP
Product Range-
Output TypeECL
No. of Outputs3Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
Technical Specifications
Clock IC Type
Clock Generator
Supply Voltage Max
3.8V
No. of Pins
16Pins
Product Range
-
No. of Outputs
3Outputs
Operating Temperature Max
85°C
Supply Voltage Min
2.375V
IC Case / Package
TSSOP
Clock IC Case Style
TSSOP
Output Type
ECL
Operating Temperature Min
-40°C
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
