Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14521BCPG
Order Code9664793
Technical Datasheet
No. of Inputs2Inputs
Clock Frequency12MHz
Supply Voltage Min3V
Supply Voltage Max18V
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins16Pins
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
MSL-
Technical Specifications
No. of Inputs
2Inputs
Supply Voltage Min
3V
IC Case / Package
DIP
No. of Pins
16Pins
Operating Temperature Max
125°C
MSL
-
Clock Frequency
12MHz
Supply Voltage Max
18V
Logic Case Style
DIP
Operating Temperature Min
-55°C
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001