Print Page
NTLCC5D0N10GN1TWG
Gallium Nitride (GaN) Transistor, 100 V, 146 A, 5000 µohm, 5.2 nC, PTFP, Surface Mount
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTLCC5D0N10GN1TWGCopy
Manufacturer Standard Lead Time25 weeks
Order Code5120993
Your Part Number
2,500 In Stock
Need more?
2,500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$106.570 |
| 10+ | NT$73.450 |
| 100+ | NT$62.440 |
| 500+ | NT$56.770 |
| 1000+ | NT$53.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$106.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTLCC5D0N10GN1TWGCopy
Manufacturer Standard Lead Time25 weeks
Order Code5120993
Technical Datasheet
Drain Source Voltage Vds100V
Continuous Drain Current Id146A
Drain Source On State Resistance5000µohm
Typical Gate Charge5.2nC
Transistor Case StylePTFP
Transistor MountingSurface Mount
No. of Pins9Pins
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Drain Source Voltage Vds
100V
Drain Source On State Resistance
5000µohm
Transistor Case Style
PTFP
No. of Pins
9Pins
Qualification
-
Continuous Drain Current Id
146A
Typical Gate Charge
5.2nC
Transistor Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
