Print Page
11,764 In Stock
2,000 more incoming. You can reserve stock now
69 Delivery in 1-2 Business Days(SG stock)
11,695 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$33.120 | NT$33.12 |
| Total Price | NT$33.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$33.120 |
| 10+ | NT$15.880 |
| 50+ | NT$14.860 |
| 100+ | NT$13.850 |
| 200+ | NT$13.570 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | NT$13.300 |
| 2500+ | NT$11.640 |
| 5000+ | NT$9.640 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEEFK1E221PCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Full Reel2254415
Re-Reel9695788RL
Cut Tape9695788
Product RangeFK Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance220µF
Voltage(DC)25V
ESR-
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product RangeFK Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter8mm
Product Length-
Product Width-
Product Height10.2mm
Ripple Current600mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Panasonic FK series capacitors are automotive grade type V, surface mount polarized aluminium electrolytic capacitors. The capacitance value ranges from 3.3μF to 6800μF. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form.
- Automotive grade AEC-Q200 compliant
- High reliability
- Rated voltage range of 6.3VDC to 100VDC
- Tolerance of ±20%
- Endurance of 2000h to 5000h at 105°C
- Operating temperature range -55°C to 105°C
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
25V
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
FK Series
Capacitor Terminals
Solder
Product Length
-
Product Height
10.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Capacitance
220µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
8mm
Product Width
-
Ripple Current
600mA
Operating Temperature Max
105°C
MSL
-
Technical Docs (3)
Alternatives for EEEFK1E221P
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001081

