Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJB1CFR015U SMD Current Sense Resistor, 0.015 ohm, ERJ-B1 Series, 1020 [2550 Metric], 2 W, ± 1%, Thick Film](https://tw.element14.com/productimages/standard/en_GB/3781655-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJB1CFR015UCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel3782032
Re-Reel3781760RL
Cut Tape3781760
Product RangeERJ-B1 Series
Your Part Number
5,309 In Stock
Need more?
5,309 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | NT$31.310 | NT$313.10 |
| Total Price | NT$313.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | NT$31.310 |
| 100+ | NT$23.690 |
| 500+ | NT$20.950 |
| 1000+ | NT$20.140 |
| 2500+ | NT$19.740 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | NT$17.770 |
| 25000+ | NT$17.600 |
| 50000+ | NT$17.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJB1CFR015UCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel3782032
Re-Reel3781760RL
Cut Tape3781760
Product RangeERJ-B1 Series
Technical Datasheet
Resistance0.015ohm
Product RangeERJ-B1 Series
Resistor Case / Package1020 [2550 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient0ppm/K to +350ppm/K
Product Length2.5mm
Product Width5mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.015ohm
Resistor Case / Package
1020 [2550 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
0ppm/K to +350ppm/K
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-B1 Series
Power Rating
2W
Resistor Technology
Thick Film
Product Length
2.5mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000052
