Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJB2AF361V SMD Chip Resistor, 360 ohm, ± 1%, 750 mW, 0612 [1632 Metric], Thick Film, High Power](https://tw.element14.com/productimages/standard/en_GB/3781655-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJB2AF361VCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Full Reel3782148
Re-Reel3781876RL
Cut Tape3781876
Product RangeERJ-B2 Series
Your Part Number
3,780 In Stock
Need more?
3,780 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | NT$8.360 | NT$83.60 |
| Total Price | NT$83.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | NT$8.360 |
| 100+ | NT$5.990 |
| 500+ | NT$5.090 |
| 1000+ | NT$4.920 |
| 2500+ | NT$4.550 |
| 5000+ | NT$4.120 |
| 25000+ | NT$3.840 |
| 50000+ | NT$3.570 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | NT$5.080 |
| 25000+ | NT$4.110 |
| 50000+ | NT$3.460 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJB2AF361VCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Full Reel3782148
Re-Reel3781876RL
Cut Tape3781876
Product RangeERJ-B2 Series
Technical Datasheet
Resistance360ohm
Resistance Tolerance± 1%
Power Rating750mW
Resistor Case / Package0612 [1632 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeERJ-B2 Series
Temperature Coefficient± 100ppm/K
Voltage Rating200V
Product Length1.6mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERJB2AF361V is an ERJ B type, ERJ-B2 series, wide terminal, high power chip resistor. It is recommended for applications such as automotive electronic circuits including ECUs (Electrical Control Unit), anti-lock braking systems and air-bag systems, current sensing for power supply circuits in a variety of equipment.
- 360 ohm resistance
- ±1% resistance tolerance
- 0612 [1632 Metric] resistor case
- ±100ppm/K temperature coefficient
- High solder-joint reliability by wide terminal construction
- Excellent heat dissipation characteristics by wide terminal construction
- AEC-Q200 compliant
- Category temperature range from -55 to +155°C
- 200V voltage rating and 750mW power rating
Technical Specifications
Resistance
360ohm
Power Rating
750mW
Resistor Technology
Thick Film
Product Range
ERJ-B2 Series
Voltage Rating
200V
Product Width
3.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0612 [1632 Metric]
Resistor Type
High Power
Temperature Coefficient
± 100ppm/K
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
