Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJP6WJ8R2V SMD Chip Resistor, 8.2 ohm, ± 5%, 500 mW, 0805 [2012 Metric], Thick Film (Double Sided)](https://tw.element14.com/productimages/standard/en_GB/1577319-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJP6WJ8R2VCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Full Reel2692784
Re-Reel2253855RL
Cut Tape2253855
Product RangeERJ-P6W Series
Your Part Number
726 In Stock
Need more?
726 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | NT$4.770 | NT$47.70 |
| Total Price | NT$47.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | NT$4.770 |
| 100+ | NT$4.230 |
| 500+ | NT$3.350 |
| 1000+ | NT$3.080 |
| 2500+ | NT$3.020 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | NT$2.540 |
| 25000+ | NT$2.470 |
| 50000+ | NT$2.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJP6WJ8R2VCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Full Reel2692784
Re-Reel2253855RL
Cut Tape2253855
Product RangeERJ-P6W Series
Technical Datasheet
Resistance8.2ohm
Resistance Tolerance± 5%
Power Rating500mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film (Double Sided)
Resistor TypeHigh Power, Anti-Surge
Product RangeERJ-P6W Series
Temperature Coefficient-100ppm/°C to +600ppm/°C
Voltage Rating150V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
8.2ohm
Power Rating
500mW
Resistor Technology
Thick Film (Double Sided)
Product Range
ERJ-P6W Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
High Power, Anti-Surge
Temperature Coefficient
-100ppm/°C to +600ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Alternatives for ERJP6WJ8R2V
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
