Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoESV8-ESV14-Q
Order Code4825643
Product RangeStrongHold Series
Your Part Number
17 In Stock
Need more?
17 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$140.280 |
| 5+ | NT$135.250 |
| 10+ | NT$130.220 |
| 25+ | NT$126.440 |
| 50+ | NT$123.930 |
| 100+ | NT$121.090 |
| 250+ | NT$117.630 |
Price for:Each
Minimum: 1
Multiple: 1
NT$140.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoESV8-ESV14-Q
Order Code4825643
Product RangeStrongHold Series
Insulator ColourRed
Product RangeStrongHold Series
Wire Size AWG Min16AWG
Wire Size AWG Max8AWG
Conductor Area CSA8mm²
Insulator MaterialVinyl
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Insulator Colour
Red
Wire Size AWG Min
16AWG
Conductor Area CSA
8mm²
SVHC
No SVHC (04-Feb-2026)
Product Range
StrongHold Series
Wire Size AWG Max
8AWG
Insulator Material
Vinyl
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144