Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$7,567.470 |
| 5+ | NT$6,621.540 |
| 10+ | NT$5,486.420 |
| 25+ | NT$4,918.860 |
| 50+ | NT$4,540.480 |
| 100+ | NT$4,237.780 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
NT$7,567.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCXS35-36T-CCopy
Manufacturer Standard Lead Time11 weeks
Order Code2892898
Product RangeCXS
Also Known AsGTIN UPC EAN: 07498387867
Technical Datasheet
Product RangeCXS
TerminationScrew
Wire Size AWG Max6AWG
Conductor Area CSA-
Terminal TypeMechanical Lug
Stud Size - Metric-
Stud Size - Imperial3/16"
InsulationNon Insulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CXS
Wire Size AWG Max
6AWG
Terminal Type
Mechanical Lug
Stud Size - Imperial
3/16"
SVHC
No SVHC (04-Feb-2026)
Termination
Screw
Conductor Area CSA
-
Stud Size - Metric
-
Insulation
Non Insulated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01696

