Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLT12EH-C0Copy
Manufacturer Standard Lead Time12 weeks
Order Code2840317
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498354271
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$10,970.080 |
| 5+ | NT$9,598.820 |
| 10+ | NT$7,953.310 |
| 25+ | NT$7,130.550 |
| 50+ | NT$6,582.050 |
| 100+ | NT$6,217.250 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
NT$10,970.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT12EH-C0Copy
Manufacturer Standard Lead Time12 weeks
Order Code2840317
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498354271
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length1019mm
Cable Tie Width12.7mm
Cable Bundle Diameter Max304.8mm
Minimum Loop Tensile Strength250lb
Cable Tie TypeHeavy Duty
Product RangePan-Ty Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pan-Ty® lashing cable tie ideal for heavy duty applications
- Extra-heavy cross section
- Made of weather resistant nylon 6.6 with high resistance to UV light
- For use with GS4EH-E, ST3EH
- UL 62275 compliant (Type 1, 11), UL recognized (File #E56854), CSA certified standards
- One piece construction provides consistent, reliable performance
- Low thread force and high loop tensile strength
- Suitable for use in indoor/outdoor environment
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
1019mm
Cable Bundle Diameter Max
304.8mm
Cable Tie Type
Heavy Duty
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
12.7mm
Minimum Loop Tensile Strength
250lb
Product Range
Pan-Ty Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03357
