Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPUME925-3E-C350Copy
Manufacturer Standard Lead Time11 weeks
Order Code2886205
Also Known AsGTIN UPC EAN: 61305626208
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$6,435.920 |
| 5+ | NT$6,307.210 |
| 10+ | NT$6,178.490 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
NT$6,435.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPUME925-3E-C350Copy
Manufacturer Standard Lead Time11 weeks
Order Code2886205
Also Known AsGTIN UPC EAN: 61305626208
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length307mm
Cable Tie Width12.7mm
Cable Bundle Diameter Max82.6mm
Minimum Loop Tensile Strength-
Cable Tie TypeHeavy Duty
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pan-Ty® Fir Tree push mount cable tie assembly
- Provide increased retention and lower insertion force
- Ideal for solution for securing wire harnesses in automotive, marine, white goods, heavy equipment
- UL94V-2 flammability rating
- Heat-stabilized nylon 6.6 increases mechanical strength, heat and wear resistance and stiffness
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
307mm
Cable Bundle Diameter Max
82.6mm
Cable Tie Type
Heavy Duty
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
12.7mm
Minimum Loop Tensile Strength
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0065
