Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPV10-10LF-LCopy
Manufacturer Standard Lead Time7 weeks
Order Code4824351
Product RangePV-LF series
Your Part Number
250 In Stock
Need more?
250 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 250+ | NT$43.910 |
| 500+ | NT$39.510 |
| 1000+ | NT$38.170 |
| 2500+ | NT$37.410 |
Price for:Each
Minimum: 250
Multiple: 250
NT$10,977.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPV10-10LF-LCopy
Manufacturer Standard Lead Time7 weeks
Order Code4824351
Product RangePV-LF series
Product RangePV-LF series
Wire Size (AWG)12AWG to 10AWG
Conductor Area CSA6mm²
Stud Size - MetricM5
Stud Size - Imperial#10
Insulator MaterialVinyl
Insulator ColourYellow
Terminal MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PV-LF series
Conductor Area CSA
6mm²
Stud Size - Imperial
#10
Insulator Colour
Yellow
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
12AWG to 10AWG
Stud Size - Metric
M5
Insulator Material
Vinyl
Terminal Material
Copper
Alternatives for PV10-10LF-L
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002304
