Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoSST1M-M.Copy
Order Code1697547
Product RangeSta-Strap SS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | NT$2,500.580 |
| 10+ | NT$2,407.160 |
| 50+ | NT$2,348.660 |
| 100+ | NT$2,290.160 |
Price for:Pack of 1000
Minimum: 5
Multiple: 5
NT$12,502.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSST1M-M.Copy
Order Code1697547
Product RangeSta-Strap SS Series
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length102mm
Cable Tie Width2.4mm
Cable Bundle Diameter Max20mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeReleasable
Product RangeSta-Strap SS Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
102mm
Cable Bundle Diameter Max
20mm
Cable Tie Type
Releasable
SVHC
No SVHC (17-Jan-2023)
Cable Tie Colour
Natural
Cable Tie Width
2.4mm
Minimum Loop Tensile Strength
18lb
Product Range
Sta-Strap SS Series
Technical Docs (2)
Alternatives for SST1M-M.
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85444920
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.253332
