Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoST17-075-66GYCopy
Manufacturer Standard Lead Time5 weeks
Order Code4824354
Product RangeStrongHold Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$61.240 |
| 10+ | NT$57.080 |
| 100+ | NT$52.920 |
| 250+ | NT$48.760 |
| 500+ | NT$46.840 |
| 1000+ | NT$43.000 |
Price for:Each
Minimum: 1
Multiple: 1
NT$61.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoST17-075-66GYCopy
Manufacturer Standard Lead Time5 weeks
Order Code4824354
Product RangeStrongHold Series
Adhesive TypePressure Sensitive Rubber Based Adhesive
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape ColourGray
Total Tape Thickness7.2 mil (0.18 mm)
Roll Length - Imperial66ft
Roll Length - Metric20m
Tape Width - Imperial0.75"
Tape Width - Metric19.1mm
Product RangeStrongHold Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Adhesive Type
Pressure Sensitive Rubber Based Adhesive
Tape Colour
Gray
Roll Length - Imperial
66ft
Tape Width - Imperial
0.75"
Product Range
StrongHold Series
Tape Backing Material
PVC (Polyvinyl Chloride)
Total Tape Thickness
7.2 mil (0.18 mm)
Roll Length - Metric
20m
Tape Width - Metric
19.1mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.094621
