Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoST88-200-66BKCopy
Manufacturer Standard Lead Time5 weeks
Order Code4824357
Product RangeStrongHold Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$504.800 |
| 10+ | NT$460.300 |
| 25+ | NT$450.700 |
| 100+ | NT$427.650 |
| 250+ | NT$411.970 |
| 500+ | NT$400.450 |
Price for:Each
Minimum: 1
Multiple: 1
NT$504.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoST88-200-66BKCopy
Manufacturer Standard Lead Time5 weeks
Order Code4824357
Product RangeStrongHold Series
Adhesive TypeRubber Adhesive
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape ColourBlack
Total Tape Thickness8.3 mil (0.21 mm)
Roll Length - Imperial66ft
Roll Length - Metric20m
Tape Width - Imperial2"
Tape Width - Metric50mm
Product RangeStrongHold Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Adhesive Type
Rubber Adhesive
Tape Colour
Black
Roll Length - Imperial
66ft
Tape Width - Imperial
2"
Product Range
StrongHold Series
Tape Backing Material
PVC (Polyvinyl Chloride)
Total Tape Thickness
8.3 mil (0.21 mm)
Roll Length - Metric
20m
Tape Width - Metric
50mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.094122
