Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoT100X000BYM-WHCopy
Manufacturer Standard Lead Time9 weeks
Order Code4824320
Product RangePXE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$2,779.660 |
| 5+ | NT$2,684.400 |
| 10+ | NT$2,589.140 |
| 25+ | NT$2,516.830 |
| 50+ | NT$2,463.420 |
| 100+ | NT$2,411.100 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,779.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT100X000BYM-WHCopy
Manufacturer Standard Lead Time9 weeks
Order Code4824320
Product RangePXE Series
Label Tape TypeContinuous
Tape Length30ft
Tape Width1"
Tape MaterialPolyester
Label Tape ColourWhite on Black
For Use WithPanduit MP Series Printers
Product RangePXE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Tape Type
Continuous
Tape Width
1"
Label Tape Colour
White on Black
Product Range
PXE Series
Tape Length
30ft
Tape Material
Polyester
For Use With
Panduit MP Series Printers
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268
