Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPENN ELCOM
Manufacturer Part NoH1105-06Copy
Manufacturer Standard Lead Time2 weeks
Order Code5125683
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$288.320 |
| 5+ | NT$260.590 |
Price for:Each
Minimum: 1
Multiple: 1
NT$288.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoH1105-06Copy
Manufacturer Standard Lead Time2 weeks
Order Code5125683
External Height - Imperial-
External Height - Metric220mm
External Diameter - Imperial-
External Diameter - Metric-
External Width - Imperial-
External Width - Metric162mm
Handle MaterialSteel
Handle TypeMetal
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Height - Imperial
-
External Diameter - Imperial
-
External Width - Imperial
-
Handle Material
Steel
Product Range
-
External Height - Metric
220mm
External Diameter - Metric
-
External Width - Metric
162mm
Handle Type
Metal
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85189000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.47
