Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1579849Copy
Order Code5146881
Product RangeCOMBICON XPT Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$39.030 |
| 10+ | NT$33.890 |
| 100+ | NT$31.400 |
| 500+ | NT$29.300 |
| 1000+ | NT$28.200 |
Price for:Each
Minimum: 1
Multiple: 1
NT$39.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1579849Copy
Order Code5146881
Product RangeCOMBICON XPT Series
Pitch Spacing3.5mm
No. of Positions2Ways
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA1.5mm²
Wire Connection MethodPush-X
Rated Current17.5A
Rated Voltage320V
Block OrientationThrough Hole Vertical
Product RangeCOMBICON XPT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
-
Conductor Area CSA
1.5mm²
Rated Current
17.5A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
No. of Positions
2Ways
Wire Size AWG Max
-
Wire Connection Method
Push-X
Rated Voltage
320V
Product Range
COMBICON XPT Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
