Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 2314383Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 3256746 |
| Product Range | VARIOFACE FLK |
| Also Known As | 2314383, FLK 40-PA/EZ-DR/KS/1500/YUC |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$12,526.300 |
Price for:Each
Minimum: 1
Multiple: 1
NT$12,526.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 2314383Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 3256746 |
| Product Range | VARIOFACE FLK |
| Also Known As | 2314383, FLK 40-PA/EZ-DR/KS/1500/YUC |
| Technical Datasheet | |
| Current Rating | 500mA |
| Product Range | VARIOFACE FLK |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Current Rating | 500mA |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | VARIOFACE FLK |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 2.422 |
