Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | POSITRONIC |
|---|---|
| Manufacturer Part No | DD104M3S000/AACopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4208209 |
| Product Range | DD Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$4,816.580 |
| 5+ | NT$4,778.420 |
| 10+ | NT$4,740.260 |
| 25+ | NT$4,702.090 |
| 50+ | NT$4,663.930 |
| 100+ | NT$4,625.760 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,816.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | POSITRONIC |
|---|---|
| Manufacturer Part No | DD104M3S000/AACopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4208209 |
| Product Range | DD Series |
| D Sub Connector Type | High Density |
| Product Range | DD Series |
| D Sub Shell Size | DF |
| Contact Termination Type | Solder |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Flash Plated Contacts |
| Connector Body Material | Steel Body |
Technical Specifications
| D Sub Connector Type | High Density |
|---|---|
| D Sub Shell Size | DF |
| Contact Material | Copper Alloy |
| Connector Body Material | Steel Body |
| Product Range | DD Series |
|---|---|
| Contact Termination Type | Solder |
| Contact Plating | Gold Flash Plated Contacts |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | TBC |
| EU ECCN: | TBC |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .059694 |
