Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | POSITRONIC |
|---|---|
| Manufacturer Part No | DD44S32S60T2SCopy |
| Order Code | 4119943 |
| Product Range | DD Series |
| Your Part Number |
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price |
|---|---|
| 1+ | NT$3,790.050 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,790.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | POSITRONIC |
|---|---|
| Manufacturer Part No | DD44S32S60T2SCopy |
| Order Code | 4119943 |
| Product Range | DD Series |
| D Sub Connector Type | High Density |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | DD Series |
| No. of Contacts | 44Contacts |
| D Sub Shell Size | DB |
| Contact Termination Type | Solder |
| Connector Mounting | Panel Mount, Through Hole Mount |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Flash Plated Contacts |
| Connector Body Material | Stainless Steel Body |
| SVHC | To Be Advised |
Technical Specifications
| D Sub Connector Type | High Density |
|---|---|
| Product Range | DD Series |
| D Sub Shell Size | DB |
| Connector Mounting | Panel Mount, Through Hole Mount |
| Contact Plating | Gold Flash Plated Contacts |
| SVHC | To Be Advised |
| Gender | Receptacle |
|---|---|
| No. of Contacts | 44Contacts |
| Contact Termination Type | Solder |
| Contact Material | Copper Alloy |
| Connector Body Material | Stainless Steel Body |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
