Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | POSITRONIC |
|---|---|
| Manufacturer Part No | GH5MSCLSH16/AACopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4716163 |
| Product Range | GH Series |
| Your Part Number |
10 In Stock
Need more?
10 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$11,940.440 |
| 5+ | NT$10,447.880 |
| 10+ | NT$8,656.820 |
| 25+ | NT$7,761.280 |
| 50+ | NT$7,606.060 |
| 100+ | NT$7,450.830 |
Price for:Each
Minimum: 1
Multiple: 1
NT$11,940.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | POSITRONIC |
|---|---|
| Manufacturer Part No | GH5MSCLSH16/AACopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4716163 |
| Product Range | GH Series |
| Connector Type | Miniature Circular Connector |
| Connector Type | Miniature Circular Connector |
| Product Range | GH Series |
| Circular Connector Shell Style | Cable Mount Plug |
| No. of Contacts | 5Contacts |
| Circular Connector Contact Type | Solder Pin |
| Coupling Style | Threaded |
| Connector Body Material | Aluminum Body |
| Connector Body Plating | Yellow Anodize |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Flash |
| IP Rating | IP67 |
| SVHC | To Be Advised |
Technical Specifications
| Connector Type | Miniature Circular Connector |
|---|---|
| Product Range | GH Series |
| No. of Contacts | 5Contacts |
| Coupling Style | Threaded |
| Connector Body Plating | Yellow Anodize |
| Contact Plating | Gold Flash |
| SVHC | To Be Advised |
| Connector Type | Miniature Circular Connector |
|---|---|
| Circular Connector Shell Style | Cable Mount Plug |
| Circular Connector Contact Type | Solder Pin |
| Connector Body Material | Aluminum Body |
| Contact Material | Copper Alloy |
| IP Rating | IP67 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01075 |
