Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | POSITRONIC |
|---|---|
| Manufacturer Part No | MS612N/AACopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4294116 |
| Your Part Number |
252 In Stock
Need more?
252 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$150.340 |
| 10+ | NT$127.660 |
| 100+ | NT$108.510 |
| 250+ | NT$101.710 |
| 500+ | NT$96.860 |
| 1000+ | NT$92.240 |
Price for:Each
Minimum: 1
Multiple: 1
NT$150.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | POSITRONIC |
|---|---|
| Manufacturer Part No | MS612N/AACopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4294116 |
| Contact Plating | Gold Flash Plated Contacts |
| Contact Material | Copper Alloy |
| Contact Gender | Pin |
| Contact Termination Type | Solder |
Technical Specifications
| Contact Plating | Gold Flash Plated Contacts |
|---|---|
| Contact Gender | Pin |
| Contact Material | Copper Alloy |
|---|---|
| Contact Termination Type | Solder |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001746 |
