Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWERCONNECTIONS
Manufacturer Part NoSCP.WHITE.3A
Order Code1278801
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPOWERCONNECTIONS
Manufacturer Part NoSCP.WHITE.3A
Order Code1278801
Technical Datasheet
Convert FromNon-Earth Schuko
Convert ToUK Converter Plug
Current Rating13A
Fuse Current3A
Connector ColourWhite
Connector Body Material-
Voltage Rating VAC240V
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
A mains adaptor allowing mains leads with European type circular Schuko plugs to be converted into UK, 3-pin mains plug.
- Suitable for straight and most right angle Schuko plugs
- Converts European equipment for use in the UK
- Cannot be plugged in whilst the lid is open, to ensure electrical safety
- Compact design
- External fuse access
- BS approved
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Convert From
Non-Earth Schuko
Current Rating
13A
Connector Colour
White
Voltage Rating VAC
240V
SVHC
No SVHC (14-Jun-2023)
Convert To
UK Converter Plug
Fuse Current
3A
Connector Body Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11